-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125998CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
339 In Stock |
|
$0.7221 / $0.8333 | Buy Now |
DISTI #
DF13C-10P-1.25V(51
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13C-10P-1.25V(51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
798-DF13C-10P1.25V51
|
Mouser Electronics | Headers & Wire Housings 1.25MM V PCB HEADER 10P SMT GOLD RoHS: Compliant | 7386 |
|
$0.7370 / $1.5000 | Buy Now |
|
Future Electronics | CONN HEADER 10POS 1.25MM GOLD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8050 / $0.8400 | Buy Now |
DISTI #
HIRDF13C-10P-1.25V(51)
|
Heilind Electronics | 536-0409-4-51 REEL | Americas - 0 in Stock |
|
$0.8594 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $0.8900 | Buy Now |
|
Quest Components | 783 |
|
$1.0296 / $2.4960 | Buy Now | |
DISTI #
DF13C-10P-1.25V(51
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13C-10P-1.25V(51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
DF13C-10P-1.25V-51
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 10, SMT, on PCBs Min Qty: 1000 | 0 |
|
$0.8500 | RFQ |
DISTI #
DF13C-10P-1.25V(51
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13C-10P-1.25V(51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13C-10P-1.25V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13C-10P-1.25V(51)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.675 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |