Part Details for DF13C-3P-1.25V(21) by Hirose Electric Co Ltd
Overview of DF13C-3P-1.25V(21) by Hirose Electric Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13C-3P-1.25V(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1513
|
Newark | Connector, Header, 3Pos, 1Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Df13 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Hirose(Hrs) DF13C-3P-1.25V(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 807 |
|
$0.3550 / $0.4790 | Buy Now |
DISTI #
28AH2358
|
Newark | Connector, Header, 3Pos, 1Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Df13 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Hirose(Hrs) DF13C-3P-1.25V(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 | Buy Now |
DISTI #
H121960CT-ND
|
DigiKey | CONN HEADER SMD 3POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177044 In Stock |
|
$0.2101 / $0.5200 | Buy Now |
DISTI #
DF13C-3P-1.25V(21)
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13C-3P-1.25V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2610 | Buy Now |
DISTI #
798-DF13C-3P-1.25V21
|
Mouser Electronics | Headers & Wire Housings 1.25MM V PCB HEADER 3P SMT TIN RoHS: Compliant | 24451 |
|
$0.2100 / $0.5100 | Buy Now |
|
Future Electronics | DF13C Series 3 Position 1.25 mm Straight SMT Miniature Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | DF13C Series 3 Position 1.25 mm Straight SMT Miniature Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1910 / $0.2600 | Buy Now |
DISTI #
HIRDF13C-3P-1.25V(21)
|
Heilind Electronics | 536-0402-5-21 REEL | Americas - 0 in Stock |
|
$0.2462 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2152 / $0.2863 | Buy Now |
DISTI #
74082926
|
Verical | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD T/R Min Qty: 271 Package Multiple: 1 | Americas - 3840 |
|
$0.2624 / $0.2900 | Buy Now |