-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DF13C-4P-1.25V(21)CT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.2521 / $0.6200 | Buy Now |
DISTI #
DF13C-4P-1.25V(21)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13C-4P-1.25V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-DF13C-4P-1.25V21
|
Mouser Electronics | Headers & Wire Housings 1.25MM V PCB HEADER 4P SMT TIN RoHS: Compliant | 60100 |
|
$0.2580 / $0.6200 | Buy Now |
|
Future Electronics | DF13C Series 4 Position Single Row 1.25 mm Straight SMT Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | DF13C Series 4 Position Single Row 1.25 mm Straight SMT Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
HIRDF13C-4P-1.25V(21)
|
Heilind Electronics | 536-0403-8-21 REEL | Americas - 0 in Stock |
|
$0.2954 / $0.3667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2515 / $0.3499 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 370 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.049 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 14 |
|
$0.4500 / $0.5400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.049 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 296 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13C-4P-1.25V(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13C-4P-1.25V(21)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.38 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |