-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DF13C-5P-1.25V(51)CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.4702 / $1.0300 | Buy Now |
DISTI #
DF13C-5P-1.25V(51)
|
Avnet Americas | Conn Shrouded Header HDR 5POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13C-5P-1.25V(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
798-DF13C-5P-1.25V51
|
Mouser Electronics | Headers & Wire Housings 1.25MM V PCB HEADER 5P SMT GOLD RoHS: Compliant | 11511 |
|
$0.4700 / $1.0200 | Buy Now |
|
Future Electronics | DF13 Series 5 Position Single Row 1.25mm Pitch Straight Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.5150 / $0.5550 | Buy Now |
DISTI #
HIRDF13C-5P-1.25V(51)
|
Heilind Electronics | 536-0404-0-51 REEL | Americas - 0 in Stock |
|
$0.5469 / $0.6452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4516 / $0.6069 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 132 |
|
$0.4935 / $1.0575 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3640 |
|
$0.4095 / $1.3650 | Buy Now |
DISTI #
DF13C-5P-1.25V(51)
|
Avnet Americas | Conn Shrouded Header HDR 5POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13C-5P-1.25V(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
DF13C-5P-1.25V-51
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 5, SMT, on PCBs Min Qty: 1000 | 0 |
|
$0.4880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13C-5P-1.25V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13C-5P-1.25V(51)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.429 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13C-5P-1.25V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13C-5P-1.25V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14-5P-1.25H(35) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13C-5P-1.25V(51) vs DF14-5P-1.25H(35) |
HS7005E | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | DF13C-5P-1.25V(51) vs HS7005E |
10114831-11105LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | DF13C-5P-1.25V(51) vs 10114831-11105LF |