Part Details for DF13E-20DP-1.25V(22) by Hirose Electric Co Ltd
Overview of DF13E-20DP-1.25V(22) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13E-20DP-1.25V(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8667
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13E-20DP-1.25V(22) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.8200 | Buy Now |
DISTI #
26-DF13E-20DP-1.25V(22)CT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1487 In Stock |
|
$0.4970 / $1.0800 | Buy Now |
DISTI #
DF13E-20DP-1.25V(2
|
Avnet Americas | Conn Shrouded HDR 20 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF13E-20DP-1.25V(2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now |
DISTI #
798-13E20DP1.25V(22)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1611 |
|
$0.4960 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.5000 | Buy Now |
DISTI #
HIRDF13E-20DP-1.25V(22)
|
Heilind Electronics | 536-0567-0-22 REEL | Americas - 0 in Stock |
|
$0.5781 / $0.6613 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4774 / $0.6220 | Buy Now |
DISTI #
DF13E-20DP-1.25V(2
|
Avnet Americas | Conn Shrouded HDR 20 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF13E-20DP-1.25V(2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now |
DISTI #
DF13E-20DP1.25V-22
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 20, SMT, on PCBs Min Qty: 1000 | 0 |
|
$0.7400 | RFQ |
DISTI #
536-0567-0-22
|
Avnet Abacus | Conn Shrouded HDR 20 POS 1.25mm Solder ST SMD Emboss T/R (Alt: 536-0567-0-22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
Part Details for DF13E-20DP-1.25V(22)
DF13E-20DP-1.25V(22) CAD Models
DF13E-20DP-1.25V(22) Part Data Attributes:
|
DF13E-20DP-1.25V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13E-20DP-1.25V(22)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.217 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.722 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6 mm | |
Plating Thickness | 39.37u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13E-20DP-1.25V(22)
This table gives cross-reference parts and alternative options found for DF13E-20DP-1.25V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13E-20DP-1.25V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13E-20DP-1.25V(52) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13E-20DP-1.25V(22) vs DF13E-20DP-1.25V(52) |