Part Details for DF14-25P-1.25H(25) by Hirose Electric Co Ltd
Overview of DF14-25P-1.25H(25) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF14-25P-1.25H(25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2651 |
|
RFQ | ||
|
Quest Components | 25 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 159 |
|
$1.1086 / $2.2172 | Buy Now |
DISTI #
538-0094-8-25
|
Avnet Abacus | Conn Shrouded Header HDR 25 POS 1.25mm Solder RA SMD Tube (Alt: 538-0094-8-25) RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 2 |
|
$0.7390 / $1.8770 | Buy Now |
Part Details for DF14-25P-1.25H(25)
DF14-25P-1.25H(25) CAD Models
DF14-25P-1.25H(25) Part Data Attributes:
|
DF14-25P-1.25H(25)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-25P-1.25H(25)
Hirose Electric Co Ltd
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF14-25P-1.25H(25)
This table gives cross-reference parts and alternative options found for DF14-25P-1.25H(25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-25P-1.25H(25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14-25P-1.25H | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14-25P-1.25H(25) vs DF14-25P-1.25H |
DF14-25P-1.25H(20) | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-25P-1.25H(25) vs DF14-25P-1.25H(20) |
CL538-0094-8-56 | Board Connector | Hirose Electric Co Ltd | DF14-25P-1.25H(25) vs CL538-0094-8-56 |
DF14-25P-1.25H(59) | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-25P-1.25H(25) vs DF14-25P-1.25H(59) |
DF14-25P-1.25H(21) | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-25P-1.25H(25) vs DF14-25P-1.25H(21) |
DF14-25P-1.25H(50) | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-25P-1.25H(25) vs DF14-25P-1.25H(50) |