Part Details for DF14-2628/CR-HT by Hirose Electric Co Ltd
Overview of DF14-2628/CR-HT by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF14-2628/CR-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5989
|
Newark | Crimp Tool, Df14, Crimp Tool Type:Hand, For Use With:Hirose Df14 Series 32-26Awg Socket Contacts, Product Range:Df19 Series Rohs Compliant: Na |Hirose(Hrs) DF14-2628/CR-HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,194.3200 / $1,583.4700 | Buy Now |
DISTI #
H9949-ND
|
DigiKey | TOOL HAND CRIMPER 26-28AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$865.0000 | Buy Now |
DISTI #
DF14-2628/CR-HT
|
Avnet Americas | Manual Crimping Tool For Crimping Socket - Bulk (Alt: DF14-2628/CR-HT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$865.0000 / $1,003.4000 | Buy Now |
DISTI #
798-DF142628/CRHT
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL DF14 26-28 AWG RoHS: Compliant | 3 |
|
$865.0000 | Buy Now |
|
Future Electronics | TOOL HAND 26-28AWG CRIMP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$848.0400 / $890.4500 | Buy Now |
DISTI #
HIRDF14-2628/CR-HT
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,064.6154 / $1,098.4127 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$920.1800 / $974.5600 | Buy Now |
DISTI #
DF14-2628/CR-HT
|
TME | Tool: for crimping, DF14, 28AWG÷26AWG Min Qty: 1 | 1 |
|
$892.5000 / $961.1600 | Buy Now |
DISTI #
000000000003969832
|
Sager | Crimpers / Crimping Tools HAND TOOL DF14 26-28 AWG Min Qty: 1 | 0 |
|
$865.0000 | Buy Now |
DISTI #
550-0261-1-00
|
Avnet Abacus | Manual Crimping Tool For Crimping Socket (Alt: 550-0261-1-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF14-2628/CR-HT
DF14-2628/CR-HT CAD Models
DF14-2628/CR-HT Part Data Attributes
|
DF14-2628/CR-HT
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-2628/CR-HT
Hirose Electric Co Ltd
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | TOOL AND MACHINERY | |
Manufacturer Series | DF14-2628/CR-HT |