Part Details for DF1400R12IP4DBOSA1 by Infineon Technologies AG
Overview of DF1400R12IP4DBOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1400R12IP4DBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DF1400R12IP4DBOSA1-ND
|
DigiKey | IGBT MOD 1200V 1400A 7700W Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$633.9800 | Buy Now |
DISTI #
DF1400R12IP4DBOSA1-ND
|
DigiKey | IGBT MOD 1200V 1400A 7700W Min Qty: 1 Lead time: 14 Weeks Container: Tray | Limited Supply - Call |
|
$567.4230 / $589.5900 | Buy Now |
DISTI #
DF1400R12IP4DBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 1400A 20V Screw Mount Tray - Trays (Alt: DF1400R12IP4DBOSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$614.4740 / $746.1470 | Buy Now |
|
Rochester Electronics | DFXR12F - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 86 |
|
$544.0700 / $640.0800 | Buy Now |
DISTI #
SP000721134
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 1400A 20V Screw Mount Tray (Alt: SP000721134) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DF1400R12IP4DBOSA1
DF1400R12IP4DBOSA1 CAD Models
DF1400R12IP4DBOSA1 Part Data Attributes:
|
DF1400R12IP4DBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF1400R12IP4DBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1400A I(C), 1200V V(BR)CES, N-Channel, MODULE-12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 7700 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1200 ns | |
Turn-on Time-Nom (ton) | 340 ns | |
VCEsat-Max | 2.1 V |