Part Details for DF16MR12W1M1HFB67BPSA1 by Infineon Technologies AG
Overview of DF16MR12W1M1HFB67BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF16MR12W1M1HFB67BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DF16MR12W1M1HFB67BPSA1-ND
|
DigiKey | MOSFET 2N-CH 1200V 25A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
24 In Stock |
|
$70.5998 / $85.4900 | Buy Now |
DISTI #
DF16MR12W1M1HFB67B
|
Avnet Americas | - Trays (Alt: DF16MR12W1M1HFB67B) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 24 |
|
$76.4540 / $92.8370 | Buy Now |
DISTI #
726-DF16MR12W1M1HFB6
|
Mouser Electronics | Discrete Semiconductor Modules EASY STANDARD RoHS: Compliant | 19 |
|
$72.8000 / $85.4800 | Buy Now |
DISTI #
DF16MR12W1M1HFB67B
|
Avnet Americas | - Trays (Alt: DF16MR12W1M1HFB67B) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 24 |
|
$76.4540 / $92.8370 | Buy Now |
|
Ameya Holding Limited | 9 |
|
RFQ | ||
DISTI #
DF16MR12W1M1HFB67B
|
Avnet Americas | - Trays (Alt: DF16MR12W1M1HFB67B) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 24 |
|
$76.4540 / $92.8370 | Buy Now |
DISTI #
SP005752902
|
EBV Elektronik | (Alt: SP005752902) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 6 Days | EBV - 24 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 24 |
|
$90.8500 | Buy Now |