-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0562
|
Newark | Board-To-Board Connector, Df17 Series, Surface Mount, Header, 20, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF17(2.0)-20DP-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3763 |
|
$1.3000 / $1.9900 | Buy Now |
DISTI #
65AK8856
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(2.0)-20DP-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
H11128CT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9610 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
DF17(2.0)-20DP-0.5
|
Avnet Americas | HISDF17(2.0)-20DP-0.5V(57) - Tape and Reel (Alt: DF17(2.0)-20DP-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
798-DF172020DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20 POS HDR SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 3754 |
|
$0.9400 / $1.9100 | Buy Now |
DISTI #
V72:2272_18337593
|
Arrow Electronics | Conn Board to Board HDR 20 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1626 Container: Cut Strips | Americas - 4 |
|
$0.0368 | Buy Now |
|
Future Electronics | DF17 SERIES BOARD to BOARD Connector HEADER 20 POS 0.5mmPITCH stacking height2.0 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$1.0300 / $1.0600 | Buy Now |
DISTI #
77579761
|
Verical | Conn Board to Board HDR 20 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2333 | Americas - 1000 |
|
$1.6667 | Buy Now |
DISTI #
65768431
|
Verical | Conn Board to Board HDR 20 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 78 Package Multiple: 1 Date Code: 2201 | Americas - 370 |
|
$1.0142 / $1.1060 | Buy Now |
DISTI #
62462322
|
Verical | Conn Board to Board HDR 20 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 78 Package Multiple: 1 | Americas - 125 |
|
$1.0565 / $1.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF17(2.0)-20DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(2.0)-20DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.224 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.15 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |