Part Details for DF1760U by Burr-Brown Corp
Overview of DF1760U by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DF1760U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL FILTER, 28 Pin, Plastic, SOP | 724 |
|
$17.5219 / $21.6938 | Buy Now |
|
Quest Components | DIGITAL FILTER, 28 Pin, Plastic, SOP | 23 |
|
$30.0375 / $33.3750 | Buy Now |
|
Rochester Electronics | Digital Filter, 4-Bit, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 288 |
|
$22.2500 / $26.1800 | Buy Now |
Part Details for DF1760U
DF1760U CAD Models
DF1760U Part Data Attributes
|
DF1760U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DF1760U
Burr-Brown Corp
Digital Filter, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |