Part Details for DF17B(3.0)-40DS-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17B(3.0)-40DS-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17B(3.0)-40DS-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8921
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17B(3.0)-40DS-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
DF17B(3.0)-40DS-0.5V(57)-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0710 | Buy Now |
DISTI #
DF17B(3.0)-40DS-0.
|
Avnet Americas | Connector Stacking Receptacle 40 Position 5mm/5.5mm/7mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: DF17B(3.0)-40DS-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9625 / $1.1165 | Buy Now |
DISTI #
798-DF17B3040DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P F RECEPTACLE STRAIGHT SMT GLD PLT RoHS: Compliant | 0 |
|
$0.9810 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.9400 | Buy Now |
DISTI #
000000000003970038
|
Sager | Board to Board & Mezzanine Connectors 40P F RECEPTACLE STRAIGHT SMT GLD PLT Min Qty: 1000 | 0 |
|
$0.8840 / $1.0300 | Buy Now |
Part Details for DF17B(3.0)-40DS-0.5V(57)
DF17B(3.0)-40DS-0.5V(57) CAD Models
DF17B(3.0)-40DS-0.5V(57) Part Data Attributes:
|
DF17B(3.0)-40DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17B(3.0)-40DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF17B(3.0)-40DS-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17B(3.0)-40DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17B(3.0)-40DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-F-D-737 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | DF17B(3.0)-40DS-0.5V(57) vs ESQT-120-02-F-D-737 |
BSE-020-01-H-D-EM2 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | DF17B(3.0)-40DS-0.5V(57) vs BSE-020-01-H-D-EM2 |
ERF8-020-05.0-L-DV-FR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17B(3.0)-40DS-0.5V(57) vs ERF8-020-05.0-L-DV-FR |
ERF5-020-07.0-S-DV-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17B(3.0)-40DS-0.5V(57) vs ERF5-020-07.0-S-DV-K-TR |
AXK740347G | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | DF17B(3.0)-40DS-0.5V(57) vs AXK740347G |
ERF8-020-05.0-L-DV-S-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17B(3.0)-40DS-0.5V(57) vs ERF8-020-05.0-L-DV-S-K-TR |
QEF8-020-05.0-L-D-A-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DF17B(3.0)-40DS-0.5V(57) vs QEF8-020-05.0-L-D-A-K |
QSE-020-01-F-D | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17B(3.0)-40DS-0.5V(57) vs QSE-020-01-F-D |
AXK540147YG | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | DF17B(3.0)-40DS-0.5V(57) vs AXK540147YG |
ERF8-020-07.0-L-DV | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF17B(3.0)-40DS-0.5V(57) vs ERF8-020-07.0-L-DV |