Part Details for DF17B(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17B(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17B(4.0)-80DS-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8945
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17B(4.0)-80DS-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.1600 | Buy Now |
DISTI #
26-DF17B(4.0)-80DS-0.5V(57)CT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
994 In Stock |
|
$1.8251 / $3.5100 | Buy Now |
DISTI #
DF17B(4.0)-80DS-0.
|
Avnet Americas | HISDF17B(4.0)-80DS-0.5V(57) - Tape and Reel (Alt: DF17B(4.0)-80DS-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9750 / $2.2910 | Buy Now |
DISTI #
798-DF17B4080DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80 POS HDR SMT GOLD W/FITTING, NO BOSS RoHS: Compliant | 0 |
|
$1.8900 / $2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.9300 | Buy Now |
|
Bristol Electronics | 814 |
|
RFQ | ||
|
Quest Components | 651 |
|
$2.4948 / $4.5360 | Buy Now | |
DISTI #
DF17B(4.0)-80DS-0.
|
Avnet Americas | HISDF17B(4.0)-80DS-0.5V(57) - Tape and Reel (Alt: DF17B(4.0)-80DS-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9750 / $2.2910 | Buy Now |
DISTI #
683-0068-0-57
|
Avnet Abacus | HISDF17B(4.0)-80DS-0.5V(57) (Alt: 683-0068-0-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF17B(4.0)-80DS-0.5V(57)
DF17B(4.0)-80DS-0.5V(57) CAD Models
DF17B(4.0)-80DS-0.5V(57) Part Data Attributes:
|
DF17B(4.0)-80DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17B(4.0)-80DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.185 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3086 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for DF17B(4.0)-80DS-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17B(4.0)-80DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17B(4.0)-80DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF17B(4.0)-80DS-0.5V | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | Hirose Electric Co Ltd | DF17B(4.0)-80DS-0.5V(57) vs DF17B(4.0)-80DS-0.5V |