-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 315 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE | 54 |
|
$4.2380 / $9.7800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE | 252 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE | 482 |
|
$3.3111 / $6.0201 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE | 472 |
|
$4.8900 / $9.7800 | Buy Now |
DISTI #
685-0004-0-54
|
Avnet Abacus | Conn Shrouded Header RCP 14 POS 1mm Solder RA SMD Embossed T/R (Alt: 685-0004-0-54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 8279 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF19G-14P-1H(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-14P-1H(54)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF19G-14P-1H(54). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19G-14P-1H(54), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF19G-14P-1H(56) | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF19G-14P-1H(54) vs DF19G-14P-1H(56) |
DF19G-14P-1H(59) | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | DF19G-14P-1H(54) vs DF19G-14P-1H(59) |
DF19G-14P-1H(55) | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF19G-14P-1H(54) vs DF19G-14P-1H(55) |
CL685-0004-0-54 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF19G-14P-1H(54) vs CL685-0004-0-54 |
DF19G-14P-1H(52) | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF19G-14P-1H(54) vs DF19G-14P-1H(52) |