Part Details for DF1BA-15EP-2.5RC by Hirose Electric Co Ltd
Overview of DF1BA-15EP-2.5RC by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DF1BA-15EP-2.5RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3695-ND
|
DigiKey | CONN PLUG HSG 15POS 2.50MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5520 | Buy Now |
DISTI #
798-DF1BA-15EP-2.5RC
|
Mouser Electronics | Headers & Wire Housings 2.5MM SNG ROW PLUG 15P INLINE PNL MNT RoHS: Compliant | 0 |
|
Order Now |
Part Details for DF1BA-15EP-2.5RC
DF1BA-15EP-2.5RC CAD Models
DF1BA-15EP-2.5RC Part Data Attributes:
|
DF1BA-15EP-2.5RC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BA-15EP-2.5RC
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |