-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2297
|
Newark | Connector, Header, 3Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-3P-2.5DS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.2960 | Buy Now |
DISTI #
H11000-ND
|
DigiKey | CONN HEADER R/A 3POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
64 In Stock |
|
$0.1273 / $0.3400 | Buy Now |
DISTI #
DF1BZ-3P-2.5DS
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder RA Thru-Hole Pack - Bag (Alt: DF1BZ-3P-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-3P-2.5DS
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA SNG ROW HDR 3P THRU-HOLE TIN RoHS: Compliant | 2022 |
|
$0.1270 / $0.3400 | Buy Now |
|
Future Electronics | 3 Positon 2.5mm Right Angle Tin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 400Bag |
|
$0.1250 / $0.1470 | Buy Now |
|
Quest Components | 1187 |
|
$0.2340 / $0.5850 | Buy Now | |
DISTI #
DF1BZ-3P-2.5DS
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder RA Thru-Hole Pack - Bag (Alt: DF1BZ-3P-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1BZ-3P-2.5DS
|
TME | Socket, wire-wire/PCB, male, DF1B, 2.5mm, PIN: 3, THT, on PCBs, 250V Min Qty: 100 | 0 |
|
$0.1250 | RFQ |
DISTI #
DF1BZ-3P-2.5DS
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder RA Thru-Hole Pack - Bag (Alt: DF1BZ-3P-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003970451
|
Sager | Headers & Wire Housings 2.5MM RA SNG ROW HDR 3P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.1360 / $0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-3P-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-3P-2.5DS
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |