Part Details for DF1BZ-3P-2.5DSA by Hirose Electric Co Ltd
Overview of DF1BZ-3P-2.5DSA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1BZ-3P-2.5DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2298
|
Newark | Connector, Header, 3Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-3P-2.5DSA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1970 | Buy Now |
DISTI #
H10983-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1685 In Stock |
|
$0.0990 / $0.2600 | Buy Now |
DISTI #
DF1BZ-3P-2.5DSA
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BZ-3P-2.5DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-3P-2.5DSA
|
Mouser Electronics | Headers & Wire Housings 2.5MM V SNG ROW HDR 3P THRU-HOLE TIN RoHS: Compliant | 1834 |
|
$0.0910 / $0.2600 | Buy Now |
DISTI #
HIRDF1BZ-3P-2.5DSA
|
Heilind Electronics | 541-2001-0-00 | Americas - 0 in Stock |
|
$0.1109 / $0.1420 | Buy Now |
|
Quest Components | 7676 |
|
$0.1610 / $0.9200 | Buy Now | |
DISTI #
DF1BZ-3P-2.5DSA
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BZ-3P-2.5DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1BZ-3P-2.5DSA
|
TME | Socket, wire-wire/PCB, male, DF1B, 2.5mm, PIN: 3, THT, on PCBs, 250V Min Qty: 100 | 0 |
|
$0.0950 | RFQ |
DISTI #
DF1BZ-3P-2.5DSA
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BZ-3P-2.5DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003970453
|
Sager | Headers & Wire Housings 2.5MM V SNG ROW HDR 3P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.1070 / $0.1140 | Buy Now |
Part Details for DF1BZ-3P-2.5DSA
DF1BZ-3P-2.5DSA CAD Models
DF1BZ-3P-2.5DSA Part Data Attributes
|
DF1BZ-3P-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-3P-2.5DSA
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |