-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2316
|
Newark | Connector, Header, 6Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-6P-2.5DSA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.3600 | Buy Now |
DISTI #
H10986-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
953 In Stock |
|
$0.1250 / $0.3500 | Buy Now |
DISTI #
DF1BZ-6P-2.5DSA
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BZ-6P-2.5DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-6P-2.5DSA
|
Mouser Electronics | Headers & Wire Housings 2.5MM V SNG ROW HDR 6P THRU-HOLE TIN RoHS: Compliant | 7370 |
|
$0.1070 / $0.2500 | Buy Now |
|
Future Electronics | DF1B Series 6 Position 2.5 mm Pitch Through Hole Straight Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
HIRDF1BZ-6P-2.5DSA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1365 / $0.1940 | Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.1160 / $0.1988 | Buy Now |
DISTI #
69135770
|
Verical | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 355 Package Multiple: 1 | Americas - 3000 |
|
$0.2000 / $0.2210 | Buy Now |
DISTI #
65027597
|
Verical | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 355 Package Multiple: 1 | Americas - 403 |
|
$0.2210 | Buy Now |
|
Quest Components | 2722 |
|
$0.2820 / $0.7050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-6P-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-6P-2.5DSA
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | HOLE 0.043 | |
Body Breadth | 0.224 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.689 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | DF1B-6S-2.5R | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-V0 | |
Withdrawl Force-Min | 0.44 N |