Part Details for DF1E-6P-2.5DS(36) by Hirose Electric Co Ltd
Overview of DF1E-6P-2.5DS(36) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1E-6P-2.5DS(36)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1E-6P-2.5DS(36)-ND
|
DigiKey | CONN HEADER R/A 6POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8547 | Buy Now |
DISTI #
DF1E-6P-2.5DS(36)
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.5mm Solder RA Through Hole Bag - Bag (Alt: DF1E-6P-2.5DS(36)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-6P-2.5DS36
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA PIN HDR 6P GLD PLATED RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Connector Header Through Hole, Right Angle 6 position 0.098 (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
DF1E-6P-2.5DS(36)
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.5mm Solder RA Through Hole Bag - Bag (Alt: DF1E-6P-2.5DS(36)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1E-6P-2.5DS(36)
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.5mm Solder RA Through Hole Bag - Bag (Alt: DF1E-6P-2.5DS(36)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005531847
|
Sager | Headers & Wire Housings 2.5MM RA PIN HDR 6P GLD PLATED Min Qty: 100 | 0 |
|
$0.5470 / $0.5860 | Buy Now |
DISTI #
541-0989-1-36
|
Avnet Abacus | (Alt: 541-0989-1-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF1E-6P-2.5DS(36)
DF1E-6P-2.5DS(36) CAD Models
DF1E-6P-2.5DS(36) Part Data Attributes
|
DF1E-6P-2.5DS(36)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-6P-2.5DS(36)
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for DF1E-6P-2.5DS(36)
This table gives cross-reference parts and alternative options found for DF1E-6P-2.5DS(36). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1E-6P-2.5DS(36), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-1254R-07-TN | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | DF1E-6P-2.5DS(36) vs JS-1254R-07-TN |
0010441123 | Board Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Molex | DF1E-6P-2.5DS(36) vs 0010441123 |
0010441121 | Board Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Molex | DF1E-6P-2.5DS(36) vs 0010441121 |