-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126042-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
890 In Stock |
|
$0.5776 / $1.2600 | Buy Now |
DISTI #
DF1EC-6P-2.5DSA(36)
|
Avnet Americas | Connector Wire to Board Shrouded Header 6 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1EC-6P-2.5DSA(36)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1EC-6P-25DSA36
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT PIN HDR 6P T/H GLD W/O BOSS RoHS: Compliant | 628 |
|
$0.5770 / $1.2500 | Buy Now |
DISTI #
DF1EC-6P-2.5DSA(36)
|
Avnet Americas | Connector Wire to Board Shrouded Header 6 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1EC-6P-2.5DSA(36)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1EC-6P-2.5DSA(36)
|
Avnet Americas | Connector Wire to Board Shrouded Header 6 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1EC-6P-2.5DSA(36)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005531875
|
Sager | Headers & Wire Housings 2.5MM STRT PIN HDR 6P T/H GLD W/O BOSS Min Qty: 100 | 0 |
|
$0.6530 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1EC-6P-2.5DSA(36)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EC-6P-2.5DSA(36)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for DF1EC-6P-2.5DSA(36). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1EC-6P-2.5DSA(36), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1EC-6P-2.5DSA(00) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | DF1EC-6P-2.5DSA(36) vs DF1EC-6P-2.5DSA(00) |
DF1EC-6P-2.5DSA | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF1EC-6P-2.5DSA(36) vs DF1EC-6P-2.5DSA |
DF1EC-6P-2.5DSA(05) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | DF1EC-6P-2.5DSA(36) vs DF1EC-6P-2.5DSA(05) |