Part Details for DF1EG-10P-2.5DSA(35) by Hirose Electric Co Ltd
Overview of DF1EG-10P-2.5DSA(35) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1EG-10P-2.5DSA(35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7980
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1EG-10P-2.5DSA(35) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.0400 | Buy Now |
DISTI #
H125179-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6179 / $1.3500 | Buy Now |
DISTI #
DF1EG-10P-2.5DSA(3
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1EG-10P-2.5DSA(3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1EG-10P25DSA35
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT HDR POT 10P T/H TIN W/O BOSS RoHS: Compliant | 331 |
|
$0.6180 / $1.3800 | Buy Now |
Part Details for DF1EG-10P-2.5DSA(35)
DF1EG-10P-2.5DSA(35) CAD Models
DF1EG-10P-2.5DSA(35) Part Data Attributes
|
DF1EG-10P-2.5DSA(35)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EG-10P-2.5DSA(35)
Hirose Electric Co Ltd
CONN HEADER 10POS 2.5MM STR TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |