-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0607
|
Newark | Wire-Board Connector, Socket, 10 Position, 1Mm, Product Range:Df20 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:1Mm, For Use With:Df20 Series Contacts, Contact Material:Phosphor Bronze, No. Of Rows:2Rows Rohs Compliant: Yes |Hirose(Hrs) DF20A-10DS-1C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1418 |
|
$0.1780 / $0.2630 | Buy Now |
DISTI #
H3143-ND
|
DigiKey | CONN RCPT HSG 10POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
120 In Stock |
|
$0.1273 / $0.3400 | Buy Now |
DISTI #
DF20A-10DS-1C
|
Avnet Americas | Conn Housing SKT 10 POS 1mm Crimp ST Cable Mount Embossed T/R - Bag (Alt: DF20A-10DS-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.1250 / $0.1450 | Buy Now |
DISTI #
798-DF20A-10DS-1C
|
Mouser Electronics | Headers & Wire Housings Housing SKT 10 POS 1mm ST RoHS: Compliant | 383 |
|
$0.1270 / $0.3400 | Buy Now |
|
Future Electronics | 10 Position Dual Row 1 mm Pitch Free Hanging Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1230 / $0.1440 | Buy Now |
DISTI #
HIRDF20A-10DS-1C
|
Heilind Electronics | Americas - 6147 in Stock |
|
$0.1429 / $0.2000 | Buy Now | |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 0.039" (1.00mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
5000 In Stock |
|
$0.1214 / $0.2050 | Buy Now |
DISTI #
DF20A-10DS-1C
|
Avnet Americas | Conn Housing SKT 10 POS 1mm Crimp ST Cable Mount Embossed T/R - Bag (Alt: DF20A-10DS-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.1250 / $0.1450 | Buy Now |
DISTI #
DF20A-10DS-1C
|
TME | Plug, wire-board, female, DF20, 1mm, PIN: 10, w/o contacts, straight Min Qty: 10 | 495 |
|
$0.1120 / $0.1630 | Buy Now |
DISTI #
DF20A-10DS-1C
|
Avnet Americas | Conn Housing SKT 10 POS 1mm Crimp ST Cable Mount Embossed T/R - Bag (Alt: DF20A-10DS-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.1250 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF20A-10DS-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20A-10DS-1C
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: DF20F-2830SCFA(41); DF20F-2830SCFA(04) | |
Body Breadth | 0.197 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .199882 N |