Part Details for DF2144AFA20V by Renesas Electronics Corporation
Overview of DF2144AFA20V by Renesas Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2144AFA20V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3128
|
Newark | Mcu, 16Bit, 20Mhz, Qfp-100, Product Range:H8S Family, H8S/2100 Series, H8S/2144 Group Microcontrollers, Device Core:H8S/2000, Data Bus Width:16 Bit, Operating Frequency Max:20Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Renesas DF2144AFA20V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.1300 / $35.7200 | Buy Now |
DISTI #
DF2144AFA20V-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3 In Stock |
|
$25.8045 / $34.3500 | Buy Now |
DISTI #
DF2144AFA20V
|
Avnet Americas | MCU 16-bit H8S CISC 128KB Flash 5V 100-Pin PQFP Tray - Trays (Alt: DF2144AFA20V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.3774 / $25.5490 | Buy Now |
DISTI #
968-DF2144AFA20V
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 5V 128K Pb-Free 100-QFP RoHS: Compliant | 86 |
|
$25.8000 / $34.2800 | Buy Now |
|
Future Electronics | 16 bit MCU, 128 KB flash, 4 KB RAM, 100 pins, LQFP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$24.5300 / $25.7600 | Buy Now |
|
Future Electronics | 16 bit MCU, 128 KB flash, 4 KB RAM, 100 pins, LQFP RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$24.5300 / $24.7700 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLASH 100QFP Min Qty: 1 Container: Tray | 3 |
|
$25.8045 / $34.3500 | Buy Now |
DISTI #
DF2144AFA20V
|
Avnet Americas | MCU 16-bit H8S CISC 128KB Flash 5V 100-Pin PQFP Tray - Trays (Alt: DF2144AFA20V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.3774 / $25.5490 | Buy Now |
DISTI #
DF2144AFA20V
|
Avnet Asia | MCU 16-bit H8S CISC 128KB Flash 5V 100-Pin PQFP Tray (Alt: DF2144AFA20V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DF2144AFA20V
|
Avnet Silica | (Alt: DF2144AFA20V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Silica - 1350 |
|
Buy Now |
Part Details for DF2144AFA20V
DF2144AFA20V CAD Models
DF2144AFA20V Part Data Attributes:
|
DF2144AFA20V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF2144AFA20V
Renesas Electronics Corporation
Microcontrollers for Office Equipment Applications (Non Promotion), FQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FQFP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | H8S/2000 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |