-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680-1014-8-06
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 7.92mm Solder ST Thru-Hole Bag (Alt: 680-1014-8-06) RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF22-2P-7.92DSA(06)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22-2P-7.92DSA(06)
Hirose Electric Co Ltd
2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF22-2P-7.92DSA(06). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF22-2P-7.92DSA(06), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DF22-2P-7.92DSA(06) vs UPT-02-03.0-01-L-V |
39-33-3023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | DF22-2P-7.92DSA(06) vs 39-33-3023 |
39-31-6024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | DF22-2P-7.92DSA(06) vs 39-31-6024 |
10127720-023GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | DF22-2P-7.92DSA(06) vs 10127720-023GLF |
43160-1702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | DF22-2P-7.92DSA(06) vs 43160-1702 |
0359780232 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | DF22-2P-7.92DSA(06) vs 0359780232 |
39-33-3028 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | DF22-2P-7.92DSA(06) vs 39-33-3028 |
A-42404-02B5 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | DF22-2P-7.92DSA(06) vs A-42404-02B5 |
71231-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | DF22-2P-7.92DSA(06) vs 71231-0502 |
10131319-02211GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | DF22-2P-7.92DSA(06) vs 10131319-02211GPLF |