Part Details for DF2238BFA13V by Renesas Electronics Corporation
Overview of DF2238BFA13V by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2238BFA13V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2238BFA13V-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
127 In Stock |
|
$31.1504 / $39.8300 | Buy Now |
DISTI #
DF2238BFA13V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 256KB Flash 5V 100-Pin PQFP - Trays (Alt: DF2238BFA13V) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$27.9781 / $31.9435 | Buy Now |
DISTI #
968-DF2238BFA13V
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 5V 256K Pb-Free 100-QFP RoHS: Compliant | 15 |
|
$32.2500 / $39.8200 | Buy Now |
DISTI #
DF2238BFA13V
|
Avnet Silica | MCU 16-bit/32-bit H8S CISC 256KB Flash 5V 100-Pin PQFP (Alt: DF2238BFA13V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | H8S/2238FP-100B 13MHZ, 5V-SYSTEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$38.5400 | Buy Now |