Part Details for DF3-14P-2DSA(01) by Hirose Electric Co Ltd
Overview of DF3-14P-2DSA(01) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3-14P-2DSA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9135
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) Rohs Compliant: Yes |Hirose(Hrs) DF3-14P-2DSA(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1800 | Buy Now |
DISTI #
H3933-ND
|
DigiKey | CONN HEADER VERT 14POS 2MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1686 | Buy Now |
DISTI #
DF3-14P-2DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF3-14P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.7375 / $0.8555 | Buy Now |
DISTI #
798-DF3-14P-2DSA01
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB HEADER 14POS THRU-HOLE GLD RoHS: Compliant | 250 |
|
$0.8000 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7200 | Buy Now |
DISTI #
HIRDF3-14P-2DSA(01)
|
Heilind Electronics | 543-0029-1-01 BAG | Americas - 0 in Stock |
|
$0.9219 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $1.0030 | Buy Now |
|
Quest Components | 20 |
|
$0.9405 / $1.8810 | Buy Now | |
DISTI #
DF3-14P-2DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF3-14P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.7375 / $0.8555 | Buy Now |
DISTI #
DF3-14P-2DSA-01
|
TME | DF3-14P-2DSA(01) Min Qty: 100 | 0 |
|
$0.7600 | RFQ |
Part Details for DF3-14P-2DSA(01)
DF3-14P-2DSA(01) CAD Models
DF3-14P-2DSA(01) Part Data Attributes:
|
DF3-14P-2DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-14P-2DSA(01)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for DF3-14P-2DSA(01)
This table gives cross-reference parts and alternative options found for DF3-14P-2DSA(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-14P-2DSA(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103639-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | DF3-14P-2DSA(01) vs 1-103639-3 |
22-04-1141 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | DF3-14P-2DSA(01) vs 22-04-1141 |
53426-1410 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | DF3-14P-2DSA(01) vs 53426-1410 |
MUSS100-14-C_E | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | DF3-14P-2DSA(01) vs MUSS100-14-C_E |
6-1775444-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | DF3-14P-2DSA(01) vs 6-1775444-4 |
1-103635-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DF3-14P-2DSA(01) vs 1-103635-3 |
1-103634-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DF3-14P-2DSA(01) vs 1-103634-3 |
1-1775316-4 | HPI.,2.5MM PITCH,R/A,SMT TYPE,14POS | TE Connectivity | DF3-14P-2DSA(01) vs 1-1775316-4 |
DF3DZ-14P-2V(20) | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | DF3-14P-2DSA(01) vs DF3DZ-14P-2V(20) |
6-146305-4 | 14 MODII HD SRRA B/A .100CL,LF | TE Connectivity | DF3-14P-2DSA(01) vs 6-146305-4 |