-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9161
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df3 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF3-2428SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7000 |
|
$0.0270 | Buy Now |
DISTI #
68X2559
|
Newark | Contact, Df3 Series, Socket, 28 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF3-2428SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4909 |
|
$0.0240 / $0.1200 | Buy Now |
DISTI #
31Y1075
|
Newark | Contact, Df3 Series, Socket, 28 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF3-2428SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
H1500CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
251695 In Stock |
|
$0.0204 / $0.1000 | Buy Now |
DISTI #
DF3-2428SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF3-2428SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
798-DF3-2428SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 24-28AWG REEL RoHS: Compliant | 688078 |
|
$0.0200 / $0.1000 | Buy Now |
|
Future Electronics | DF3 Series 24 - 28 AWG Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
HIRDF3-2428SCF.P
|
Heilind Electronics | CUT STRIP - 543-0001-2-00 TIN PLATED, 24-28 AWG | Americas - 0 in Stock7500 On Order |
|
$0.0313 / $0.0400 | Buy Now |
DISTI #
HIRDF3-2428SCF
|
Heilind Electronics | 543-0001-2-00 REEL TIN PLATED | Americas - 112500 in Stock112500 On Order |
|
$0.0231 / $0.0250 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF3 Series - 24 to 28 AWG - Tin Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
50000 In Stock |
|
$0.0202 / $0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-2428SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-2428SCF
Hirose Electric Co Ltd
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: TIN (39.4) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 39.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.108 inch | |
Terminal Type | CRIMP |