Part Details for DF300R07W2H3B77BPSA1 by Infineon Technologies AG
Overview of DF300R07W2H3B77BPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF300R07W2H3B77BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8327
|
Newark | Igbt Module, 650V, 300A, Press Fit Rohs Compliant: Yes |Infineon DF300R07W2H3B77BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$69.5700 / $82.4500 | Buy Now |
DISTI #
448-DF300R07W2H3B77BPSA1-ND
|
DigiKey | LOW POWER EASY AG-EASY2B-411 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
15 In Stock |
|
$64.4289 / $79.3000 | Buy Now |
DISTI #
DF300R07W2H3B77BPS
|
Avnet Americas | IGBT Module, Four Pack, 300 A, 1.68 V, 150 °C, Module - Trays (Alt: DF300R07W2H3B77BPS) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$76.0585 | Buy Now |
DISTI #
726-DF300R07W2H3B77B
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 14 |
|
$64.4200 / $79.2800 | Buy Now |
|
Rochester Electronics | DF300R07W2H3_B77 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$60.8300 / $71.5600 | Buy Now |
DISTI #
DF300R07W2H3B77BPS
|
Avnet Americas | IGBT Module, Four Pack, 300 A, 1.68 V, 150 °C, Module - Trays (Alt: DF300R07W2H3B77BPS) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$76.0585 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 15 |
|
$83.9309 / $90.1165 | Buy Now |
|
Ameya Holding Limited | 7 |
|
RFQ | ||
DISTI #
SP005423516
|
EBV Elektronik | IGBT Module, Four Pack, 300 A, 1.68 V, 150 �C, Module (Alt: SP005423516) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |