Part Details for DF33-10DP-3.3DSA(24) by Hirose Electric Co Ltd
Overview of DF33-10DP-3.3DSA(24) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF33-10DP-3.3DSA(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 272 |
|
$0.5075 / $1.0150 | Buy Now | |
DISTI #
676-1004-5-24
|
Avnet Abacus | Conn Power HDR 10 POS 3.3mm Crimp ST Cable Mount 10 Terminal 1 Port (Alt: 676-1004-5-24) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now | |
DISTI #
3493170
|
Farnell | CONN, HEADER, 10POS, 2ROW, 3.3MM RoHS: Compliant Min Qty: 60 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.3090 | Buy Now |
Part Details for DF33-10DP-3.3DSA(24)
DF33-10DP-3.3DSA(24) CAD Models
DF33-10DP-3.3DSA(24) Part Data Attributes
|
DF33-10DP-3.3DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33-10DP-3.3DSA(24)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |