Part Details for DF33C-2P-3.3DSA(24) by Hirose Electric Co Ltd
Overview of DF33C-2P-3.3DSA(24) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF33C-2P-3.3DSA(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122481-ND
|
DigiKey | CONN HEADER VERT 2POS 3.3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1481 In Stock |
|
$0.1555 / $0.4100 | Buy Now |
DISTI #
798-DF33C2P3.3DSA24
|
Mouser Electronics | Headers & Wire Housings 3.3mm Hdr Single Row Straight pin 2Pos RoHS: Compliant | 334 |
|
$0.1550 / $0.4000 | Buy Now |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 675Tray |
|
$0.1400 / $0.1650 | Buy Now |
DISTI #
DF33C-2P-3.3DSA-24
|
TME | DF33C-2P-3.3DSA(24) Min Qty: 135 | 0 |
|
$0.1330 | RFQ |
DISTI #
000000000005246642
|
Sager | Headers & Wire Housings 3.3mm Hdr Single Row Straight pin 2Pos Min Qty: 1 | 0 |
|
$0.1520 / $0.2720 | Buy Now |
DISTI #
676-1131-2-24
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 3.3mm Solder ST Thru-Hole Tray - Tape and Reel (Alt: 676-1131-2-24) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DF33C-2P-3.3DSA(24)
DF33C-2P-3.3DSA(24) CAD Models
DF33C-2P-3.3DSA(24) Part Data Attributes
|
DF33C-2P-3.3DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33C-2P-3.3DSA(24)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.129 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |