Part Details for DF36024GFPV by Renesas Electronics Corporation
Overview of DF36024GFPV by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF36024GFPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF36024GFPV-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LQFP Min Qty: 160 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$13.7466 | Buy Now |
DISTI #
DF36024GFPV
|
Avnet Americas | MCU 16-bit H8 CISC 32KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: DF36024GFPV) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.6045 / $12.1075 | Buy Now |
DISTI #
968-DF36024GFPV
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 32K Pb-free 64-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$10.4400 | Buy Now |
|
Rochester Electronics | HD64F36024 - Microcontroller 16-Bit, H8 CPU, 32KB Flash RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 755 |
|
$10.3500 / $12.1800 | Buy Now |
DISTI #
DF36024GFPV
|
Avnet Silica | MCU 16-bit H8 CISC 32KB Flash 3.3V/5V 64-Pin LQFP (Alt: DF36024GFPV) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |