-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF36A-40S-0.4V(51)CT-ND
|
DigiKey | CONN RCPT 40POS 0.016 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4510 In Stock |
|
$0.8375 / $1.8300 | Buy Now |
DISTI #
DF36A-40S-0.4V(51)
|
Avnet Americas | Conn Wire to Board RCP 40 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF36A-40S-0.4V(51)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.1165 | Buy Now |
DISTI #
798-DF36A40S04V51
|
Mouser Electronics | Headers & Wire Housings 40P SNGL ROW RECEP STRT SMT STNRD TYPE RoHS: Compliant | 11780 |
|
$0.8880 / $1.8300 | Buy Now |
|
Future Electronics | 40 Position Single Row 0.40 mm Pitch Straight SMT Receptacle RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
Future Electronics | 40 Position Single Row 0.40 mm Pitch Straight SMT Receptacle RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
DISTI #
HIRDF36A-40S-0.4V(51)
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1846 / $1.2032 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
DISTI #
DF36A-40S-0.4V(51)
|
Avnet Americas | Conn Wire to Board RCP 40 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF36A-40S-0.4V(51)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.1165 | Buy Now |
DISTI #
DF36A-40S-0.4V-51
|
TME | DF36A-40S-0.4V(51) Min Qty: 4000 | 0 |
|
$0.9000 | RFQ |
DISTI #
DF36A-40S-0.4V(51)
|
Avnet Americas | Conn Wire to Board RCP 40 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF36A-40S-0.4V(51)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.1165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF36A-40S-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF36A-40S-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.059 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.774 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF36A-40S-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF36A-40S-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-140-01-T-S | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | DF36A-40S-0.4V(51) vs SSW-140-01-T-S |