Part Details for DF36A-40S-0.4V(52) by Hirose Electric Co Ltd
Overview of DF36A-40S-0.4V(52) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DF36A-40S-0.4V(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF36A-40S-0.4V(52)-ND
|
DigiKey | CONN RCPT 40POS 0.016 GOLD SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4406 | Buy Now |
DISTI #
DF36A-40S-0.4V(52)
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF36A-40S-0.4V(52)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.3875 / $1.6095 | Buy Now |
DISTI #
798-DF36A40S04V52
|
Mouser Electronics | Headers & Wire Housings 40P SNGL ROW RECEP STRT SMT STNRD TYPE RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Future Electronics | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
HIRDF36A-40S-0.4V(52)
|
Heilind Electronics | 40 POS RECEPTACLE CONN .016 SURFACE MOUNT GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
|
Bristol Electronics | 3969 |
|
RFQ | ||
|
Quest Components | 3175 |
|
$1.6440 / $3.2880 | Buy Now | |
DISTI #
DF36A-40S-0.4V(52)
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF36A-40S-0.4V(52)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.3875 / $1.6095 | Buy Now |
Part Details for DF36A-40S-0.4V(52)
DF36A-40S-0.4V(52) CAD Models
DF36A-40S-0.4V(52) Part Data Attributes
|
DF36A-40S-0.4V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF36A-40S-0.4V(52)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |