-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9516
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37B-24DP-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
26-DF37B-24DP-0.4V(51)CT-ND
|
DigiKey | CONN HDR 24POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6425 In Stock |
|
$0.5515 / $1.2300 | Buy Now |
DISTI #
798-DF37B24DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 24P HEADER VERT SMT M-FITTING RoHS: Compliant | 4455 |
|
$0.5510 / $1.2300 | Buy Now |
|
Future Electronics | DF37 Series 24 Position Board Mount Straight Header RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
DISTI #
HIRDF37B-24DP-0.4V(51)
|
Heilind Electronics | 684-3009-4-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.6320 | Buy Now |
DISTI #
000000000003971243
|
Sager | Board to Board & Mezzanine Connectors 0.4MM 24P HEADER VERT SMT M-FITTING Min Qty: 8000 | 0 |
|
$0.5460 / $0.6342 | Buy Now |
|
LCSC | 0.4mm 2 Brick nogging male SMDP0.4mm Board-to-Board and Backplane Connector ROHS | 2225 |
|
$0.0760 / $0.1487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF37B-24DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37B-24DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
This table gives cross-reference parts and alternative options found for DF37B-24DP-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF37B-24DP-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-3009-4-73 | Board Connector | Hirose Electric Co Ltd | DF37B-24DP-0.4V(51) vs CL684-3009-4-73 |
DF37B-24DP-0.4V(73) | Board Connector | Hirose Electric Co Ltd | DF37B-24DP-0.4V(51) vs DF37B-24DP-0.4V(73) |