Part Details for DF37CJ-44DP-0.4V(53) by Hirose Electric Co Ltd
Overview of DF37CJ-44DP-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF37CJ-44DP-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF37CJ-44DP-0.4V(53)-ND
|
DigiKey | CONN HDR 44POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.2649 | Buy Now |
DISTI #
DF37CJ-44DP-0.4V(5
|
Avnet Americas | Connector Stacking Header 44 Position 1.2mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37CJ-44DP-0.4V(5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003971316
|
Sager | Board to Board & Mezzanine Connectors 44POS 0.4MM SMD GOLD CONN HDR Min Qty: 1000 | 0 |
|
$5.5300 | Buy Now |
Part Details for DF37CJ-44DP-0.4V(53)
DF37CJ-44DP-0.4V(53) CAD Models
DF37CJ-44DP-0.4V(53) Part Data Attributes:
|
DF37CJ-44DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37CJ-44DP-0.4V(53)
Hirose Electric Co Ltd
CONN HDR 44POS 0.4MM SMD GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR |