Part Details for DF3A6.8FV,L3F(T by Toshiba America Electronic Components
Overview of DF3A6.8FV,L3F(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3A6.8FV,L3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0324
|
Newark | Esd Protection Device, 0.15W, Sot-723 Rohs Compliant: Yes |Toshiba DF3A6.8FV,L3F(T Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
98AK6208
|
Newark | Esd Protection Device, 0.15W, Sot-723 Rohs Compliant: Yes |Toshiba DF3A6.8FV,L3F(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.2770 | Buy Now |
DISTI #
DF3A6.8FV,L3F(T
|
EBV Elektronik | ESD Suppressor TVS �30KV 3-Pin SC-105AA (Alt: DF3A6.8FV,L3F(T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4262518RL
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 0.15W, SOT-723 RoHS: Compliant Min Qty: 8000 Container: Reel | 0 |
|
$0.1438 / $0.2033 | Buy Now |
DISTI #
4262518
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 0.15W, SOT-723 RoHS: Compliant Min Qty: 8000 Container: Reel | 0 |
|
$0.1438 / $0.2033 | Buy Now |
DISTI #
4262518
|
Farnell | ESD PROTECTION DEVICE, 0.15W, SOT-723 RoHS: Compliant Min Qty: 8000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1486 / $0.2123 | Buy Now |
DISTI #
4262518RL
|
Farnell | ESD PROTECTION DEVICE, 0.15W, SOT-723 RoHS: Compliant Min Qty: 8000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1486 / $0.2123 | Buy Now |
Part Details for DF3A6.8FV,L3F(T
DF3A6.8FV,L3F(T CAD Models
DF3A6.8FV,L3F(T Part Data Attributes
|
DF3A6.8FV,L3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF3A6.8FV,L3F(T
Toshiba America Electronic Components
Zener Diode, 6.8V V(Z), 5.88%, 0.15W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-2 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |