-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF3A6.8LCTL3FCT-ND
|
DigiKey | TVS DIODE CST3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0433 / $0.3600 | Buy Now |
DISTI #
DF3A6.8LCT,L3F
|
Avnet Americas | ESD Protection Diode Zener Dual Uni-Directional 8kV 3-Pin SOT-883 - Tape and Reel (Alt: DF3A6.8LCT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0478 / $0.0611 | Buy Now |
DISTI #
757-DF3A6.8LCTL3F
|
Mouser Electronics | ESD Suppressors / TVS Diodes PROTECTION DIODE UNI-DIRECT RoHS: Compliant | 0 |
|
$0.0420 / $0.3600 | Order Now |
DISTI #
DF3A6.8LCT,L3F
|
Avnet Americas | ESD Protection Diode Zener Dual Uni-Directional 8kV 3-Pin SOT-883 - Tape and Reel (Alt: DF3A6.8LCT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0478 / $0.0611 | Buy Now |
DISTI #
DF3A6.8LCT,L3F
|
Avnet Americas | ESD Protection Diode Zener Dual Uni-Directional 8kV 3-Pin SOT-883 - Tape and Reel (Alt: DF3A6.8LCT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0478 / $0.0611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3A6.8LCT,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF3A6.8LCT,L3F
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.41% | |
Working Test Current | 5 mA |