Part Details for DF3EA-4P-2H(21) by Hirose Electric Co Ltd
Overview of DF3EA-4P-2H(21) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF3EA-4P-2H(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125448CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18832 In Stock |
|
$0.2757 / $0.6800 | Buy Now |
DISTI #
DF3EA-4P-2H(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-4P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
798-DF3EA-4P-2H21
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PIN HDR 4P SMT TIN RoHS: Compliant | 8785 |
|
$0.2750 / $0.6800 | Buy Now |
|
Future Electronics | DF3 Series Single Row 4 Position 2 mm Pitch Right Angle SMT Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
HIRDF3EA-4P-2H(21)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3231 / $0.4000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2742 / $0.3817 | Buy Now |
DISTI #
DF3EA-4P-2H(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-4P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
DF3EA-4P-2H-21/C
|
TME | Socket, wire-wire/PCB, male, DF3, 2mm, PIN: 4, SMT, on PCBs, tinned Min Qty: 5 | 242 |
|
$0.3320 / $0.4740 | Buy Now |
DISTI #
DF3EA-4P-2H(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-4P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
000000000005532028
|
Sager | Headers & Wire Housings 2MM R/A PIN HDR 4P SMT TIN Min Qty: 1000 | 0 |
|
$0.2730 / $0.3170 | Buy Now |
Part Details for DF3EA-4P-2H(21)
DF3EA-4P-2H(21) CAD Models
DF3EA-4P-2H(21) Part Data Attributes
|
DF3EA-4P-2H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3EA-4P-2H(21)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.22 inch | |
Body Depth | 0.331 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3EA-4P-2H(21)
This table gives cross-reference parts and alternative options found for DF3EA-4P-2H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3EA-4P-2H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBP02R1-381-04BK | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | DF3EA-4P-2H(21) vs TBP02R1-381-04BK |
HTS-104-T-C-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DF3EA-4P-2H(21) vs HTS-104-T-C-1 |
15SH-A-04-TR-SMT-T/R | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, | Adam Technologies Inc | DF3EA-4P-2H(21) vs 15SH-A-04-TR-SMT-T/R |
691322310004 | Serie 322 - 3.81mm Horizontal PCB Header WR-TBL | Wurth Elektronik | DF3EA-4P-2H(21) vs 691322310004 |
TBP02R1-381-04YL | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | DF3EA-4P-2H(21) vs TBP02R1-381-04YL |
TBP02R1-381-04OR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | DF3EA-4P-2H(21) vs TBP02R1-381-04OR |
CTB93HE/4 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | DF3EA-4P-2H(21) vs CTB93HE/4 |
TBP02R1-381-04GR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | DF3EA-4P-2H(21) vs TBP02R1-381-04GR |
15SH-A-04-TR-SMT-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle | Adam Technologies Inc | DF3EA-4P-2H(21) vs 15SH-A-04-TR-SMT-TR |
OQ0432510000G | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | DF3EA-4P-2H(21) vs OQ0432510000G |