Part Details for DF4-7P-2C by Hirose Electric Co Ltd
Overview of DF4-7P-2C by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF4-7P-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9687
|
Newark | 2Mm Pitch Connectors Directly Mounted On Board |Hirose(Hrs) DF4-7P-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
H2587-ND
|
DigiKey | CONN HSG CRIMP 7POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
406 In Stock |
|
$0.0575 / $0.1300 | Buy Now |
DISTI #
DF4-7P-2C
|
Avnet Americas | Conn Wire to Board PL 7 POS 2mm Crimp ST Cable Mount Bag - Bag (Alt: DF4-7P-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF4-7P-2C
|
Mouser Electronics | Headers & Wire Housings 2.0MM SNGL ROW PLUG 7P HOUSING RoHS: Compliant | 1038 |
|
$0.0570 / $0.1300 | Buy Now |
DISTI #
HIRDF4-7P-2C
|
Heilind Electronics | 2MM BOARD-IN CONNECTORS 100 PER BAG | Americas - 6884 in Stock |
|
Buy Now | |
DISTI #
HIRDF4-7P-2C
|
Interstate Connecting Components | 2MM BOARD-IN CONNECTORS 100 PER BAG | 2294 |
|
Buy Now | |
DISTI #
544-0008-8-00
|
Avnet Abacus | (Alt: 544-0008-8-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF4-7P-2C
DF4-7P-2C CAD Models
DF4-7P-2C Part Data Attributes
|
DF4-7P-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF4-7P-2C
Hirose Electric Co Ltd
Board Connector, 7 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: DF4-2428PCF; DF4-2428PC, SOLDERED DIRECTLY TO THE BOARD | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF4-7P-2C
This table gives cross-reference parts and alternative options found for DF4-7P-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF4-7P-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51022-0700 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal | Molex | DF4-7P-2C vs 51022-0700 |
DF2-7P-2.5C | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF4-7P-2C vs DF2-7P-2.5C |
510470700 | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, | Molex | DF4-7P-2C vs 510470700 |
29-11-0072 | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | DF4-7P-2C vs 29-11-0072 |