Part Details for DF40C(2.0)-50DS-0.4V(51) by Hirose Electric Co Ltd
Overview of DF40C(2.0)-50DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DF40C(2.0)-50DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9716
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) DF40C(2.0)-50DS-0.4V(51) Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
H11906CT-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2452 In Stock |
|
$0.6434 / $1.4400 | Buy Now |
DISTI #
DF40C(2.0)-50DS-0.
|
Avnet Americas | Connector Stacking Receptacle 50 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40C(2.0)-50DS-0.) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7975 | Buy Now |
DISTI #
798-DF40C2050DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P 2-ROW RECEPT VERT SMT 2.0MM HGHT RoHS: Compliant | 15545 |
|
$0.6500 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.6710 | Buy Now |
DISTI #
HIRDF40C(2.0)-50DS-0.4V(5
|
Heilind Electronics | 684-4091-0-51 REEL | Americas - 0 in Stock |
|
$0.8462 / $0.8594 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 1 |
|
$1.4625 | Buy Now |
DISTI #
DF40C(2.0)-50DS-0.
|
Avnet Americas | Connector Stacking Receptacle 50 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40C(2.0)-50DS-0.) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7975 | Buy Now |
DISTI #
C1S312300360996
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes Container: Cut Tape | 2539 |
|
$0.2860 / $0.4730 | Buy Now |
Part Details for DF40C(2.0)-50DS-0.4V(51)
DF40C(2.0)-50DS-0.4V(51) CAD Models
DF40C(2.0)-50DS-0.4V(51) Part Data Attributes:
|
DF40C(2.0)-50DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C(2.0)-50DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.116 inch | |
Body Depth | 0.077 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.64 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.41 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |