-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9815
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors Rohs Compliant: Yes |Hirose(Hrs) DF40HC(2.5)-40DS-0.4V(58) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
H124601CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14672 In Stock |
|
$0.7000 / $1.5300 | Buy Now |
DISTI #
DF40HC(2.5)-40DS-0
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: DF40HC(2.5)-40DS-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $0.9280 | Buy Now |
DISTI #
798-DF40HC2540DS4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40POS 0.4MM SMD GOLD CONN RCPT RoHS: Compliant | 1923 |
|
$0.6990 / $1.5300 | Buy Now |
|
Future Electronics | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8500 / $0.8950 | Buy Now |
DISTI #
DF40HC25-40DS-04V
|
TME | Connector: PCB to PCB, female, PIN: 40, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 1000 | 0 |
|
$0.8800 | RFQ |
DISTI #
684-4112-9-58
|
Avnet Abacus | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD T/R (Alt: 684-4112-9-58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now | |
|
New Advantage Corporation | STACKING CONNECTORS , 6844112958 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$0.9063 / $0.9794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40HC(2.5)-40DS-0.4V(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(2.5)-40DS-0.4V(58)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40HC(2.5)-40DS-0.4V(58). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(2.5)-40DS-0.4V(58), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBB106DHBN-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DF40HC(2.5)-40DS-0.4V(58) vs GBB106DHBN-S621 |
DF40C(2.0)-40DS-0.4V(58) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF40HC(2.5)-40DS-0.4V(58) vs DF40C(2.0)-40DS-0.4V(58) |
1775729-1 | BOARD STACKING CONNECTOR | TE Connectivity | DF40HC(2.5)-40DS-0.4V(58) vs 1775729-1 |
GBB106DHAN-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DF40HC(2.5)-40DS-0.4V(58) vs GBB106DHAN-S621 |
RBB106DHAN-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DF40HC(2.5)-40DS-0.4V(58) vs RBB106DHAN-S621 |