-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9859
|
Newark | Df40Jc-100Ds-0.4V(53) |Hirose(Hrs) DF40JC-100DS-0.4V(53) Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.7000 / $14.3800 | Buy Now |
DISTI #
H124700CT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
460 In Stock |
|
$8.5300 / $14.1100 | Buy Now |
DISTI #
DF40JC-100DS-0.4V(
|
Avnet Americas | Connector Stacking Receptacle 100 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40JC-100DS-0.4V() RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$8.9875 / $10.4255 | Buy Now |
DISTI #
798-DF40JC100DS04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100POS 0.4MM SMD CONN RCPT GOLD RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
|
Future Electronics | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$8.7700 | Buy Now |
DISTI #
HIRDF40JC-100DS-0.4V(53)
|
Heilind Electronics | 684-4066-3-53 REEL | Americas - 0 in Stock |
|
$11.0615 / $11.2344 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $18.6900 | Buy Now |
DISTI #
000000000004095696
|
Sager | Board to Board & Mezzanine Connectors 100POS 0.4MM SMD CONN RCPT GOLD Min Qty: 200 | 0 |
|
$8.2600 / $9.5900 | Buy Now |
DISTI #
684-4066-3-53
|
Avnet Abacus | Connector Stacking Receptacle 100 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount (Alt: 684-4066-3-53) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40JC-100DS-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40JC-100DS-0.4V(53)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |