-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9920
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC-50DP-0.4V(51) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
26-DF40TC-50DP-0.4V(51)CT-ND
|
DigiKey | BOARD TO FPC CONN, PLUG, 50POS, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9795 In Stock |
|
$0.5383 / $1.2000 | Buy Now |
DISTI #
DF40TC-50DP-0.4V(5
|
Avnet Americas | - Tape and Reel (Alt: DF40TC-50DP-0.4V(5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-DF40TC50DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.5380 / $0.5800 | Order Now |
DISTI #
HIRDF40TC-50DP-0.4V(51)
|
Heilind Electronics | 0.4MM FPC TO BD CON,PLUG,50POS 125,AUTOMOTIVE | Americas - 0 in Stock |
|
$0.7385 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
DF40TC-50DP-0.4V(5
|
Avnet Americas | - Tape and Reel (Alt: DF40TC-50DP-0.4V(5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
000000000006118667
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 5000 | 0 |
|
$0.5330 / $0.6192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40TC-50DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40TC-50DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |