-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0005
|
Newark | [Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose(Hrs) DF50A-13P-1V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 / $0.8400 | Buy Now |
DISTI #
68Y1078
|
Newark | Wire-To-Board Connector, Df50 Series, Surface Mount, Header, 13, 1 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF50A-13P-1V(51) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
H12063CT-ND
|
DigiKey | CONN HEADER SMD 13POS 1MM Min Qty: 1000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6384 | Buy Now |
DISTI #
DF50A-13P-1V(51)
|
Avnet Americas | - Tape and Reel (Alt: DF50A-13P-1V(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5250 / $0.6090 | Buy Now |
DISTI #
798-DF50A-13P-1V(51)
|
Mouser Electronics | Headers & Wire Housings 13P 1.0MM PITCH HDR STRAIGHT SMT RoHS: Compliant | 982 |
|
$0.6100 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.5130 | Buy Now |
DISTI #
HIRDF50A-13P-1V(51)
|
Heilind Electronics | 665-1023-6-51 REEL | Americas - 0 in Stock |
|
$0.5938 / $0.6775 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
980 Partner Stock |
|
$0.5000 / $0.7150 | Buy Now |
|
Bristol Electronics | 905 |
|
RFQ | ||
|
Quest Components | 724 |
|
$0.8160 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF50A-13P-1V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF50A-13P-1V(51)
Hirose Electric Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |