-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2402
|
Newark | Connector, Header, 24Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:24Contacts, Gender:Header, Product Range:Signalbee Df51 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) DF51A-12DP-2DSA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 / $0.6870 | Buy Now |
DISTI #
H125846-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
126 In Stock |
|
$0.2863 / $0.6800 | Buy Now |
DISTI #
DF51A-12DP-2DSA
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51A-12DP-2DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-DF51A-12DP-2DSA
|
Mouser Electronics | Headers & Wire Housings 12P 2R STRAIGHT HEADER TIN RoHS: Compliant | 1418 |
|
$0.3000 / $0.6800 | Buy Now |
|
Future Electronics | DF51 Series 2 Row 12 Position 2 mm No Guide Boss Straight Tin Plated Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2950 / $0.3400 | Buy Now |
|
Future Electronics | DF51 Series 2 Row 12 Position 2 mm No Guide Boss Straight Tin Plated Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2950 / $0.3400 | Buy Now |
DISTI #
HIRDF51A-12DP-2DSA
|
Heilind Electronics | 543-5047-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2826 / $0.4726 | Buy Now |
|
Quest Components | 3 |
|
$0.9800 | Buy Now | |
DISTI #
DF51A-12DP-2DSA
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51A-12DP-2DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51A-12DP-2DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51A-12DP-2DSA
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |