-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2418
|
Newark | Connector, Header, 52Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:52Contacts, Gender:Header, Product Range:Signalbee Df51 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) DF51A-26DP-2DSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1900 | Buy Now |
DISTI #
H125858-ND
|
DigiKey | CONN HEADER VERT 26POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
96 In Stock |
|
$0.5104 / $1.1100 | Buy Now |
DISTI #
DF51A-26DP-2DSA
|
Avnet Americas | Conn Shrouded HDR 26 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51A-26DP-2DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
798-DF51A-26DP-2DSA
|
Mouser Electronics | Headers & Wire Housings 26P 2R STRAIGHT HEADER TIN RoHS: Compliant | 1259 |
|
$0.5100 / $1.1100 | Buy Now |
|
Future Electronics | DF51 Series 2 Row 26 Position 2 mm No Guide Boss Straight Tin Plated Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5250 / $0.6050 | Buy Now |
|
Future Electronics | DF51 Series 2 Row 26 Position 2 mm No Guide Boss Straight Tin Plated Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5250 / $0.6050 | Buy Now |
DISTI #
HIRDF51A-26DP-2DSA
|
Heilind Electronics | 543-5054-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4977 / $0.8468 | Buy Now |
DISTI #
DF51A-26DP-2DSA
|
Avnet Americas | Conn Shrouded HDR 26 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51A-26DP-2DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
DF51A-26DP-2DSA
|
TME | Socket, wire-board, male, DF51, 2mm, PIN: 26, THT, on PCBs, 250V, 2A Min Qty: 100 | 0 |
|
$0.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51A-26DP-2DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51A-26DP-2DSA
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | DF51-26DS-2C | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF51A-26DP-2DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF51A-26DP-2DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88099-106T | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF51A-26DP-2DSA vs 88099-106T |
B26B-KRWHK-F | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | DF51A-26DP-2DSA vs B26B-KRWHK-F |
B26B-KRWHK-F-1D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | DF51A-26DP-2DSA vs B26B-KRWHK-F-1D |
88099-113T | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF51A-26DP-2DSA vs 88099-113T |
88099-113T | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | DF51A-26DP-2DSA vs 88099-113T |
88099-125T | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF51A-26DP-2DSA vs 88099-125T |
87831-2619 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | DF51A-26DP-2DSA vs 87831-2619 |
B26B-KRWMK | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | DF51A-26DP-2DSA vs B26B-KRWMK |
B26B-KRWHK-C | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | DF51A-26DP-2DSA vs B26B-KRWHK-C |
88099-125T | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | DF51A-26DP-2DSA vs 88099-125T |