Part Details for DF52-10S-0.8H(21) by Hirose Electric Co Ltd
Overview of DF52-10S-0.8H(21) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for DF52-10S-0.8H(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125102CT-ND
|
DigiKey | CONN SOCKET 10P 0.031 TIN SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21354 In Stock |
|
$0.3151 / $0.7800 | Buy Now |
DISTI #
DF52-10S-0.8H(21)
|
Avnet Americas | Conn Wire to Board RCP 10 POS 0.8mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF52-10S-0.8H(21)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3915 | Buy Now |
DISTI #
798-DF52-10S-0.8H21
|
Mouser Electronics | Headers & Wire Housings Recep 10P R/A 0.8mm Pitch RoHS: Compliant | 6416 |
|
$0.3150 / $0.7800 | Buy Now |
|
Future Electronics | Receptacle, 10 pos. 0.8mm pitch, 1 row SMT, right angle, TIN, black RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.4650 / $0.7150 | Buy Now |
|
Future Electronics | Receptacle, 10 pos. 0.8mm pitch, 1 row SMT, right angle, TIN, black RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
DISTI #
HIRDF52-10S-0.8H(21)
|
Heilind Electronics | WTB RCPT HDR, 0.8MM, 10 CKT 668-0008-6 21 REEL | Americas - 0 in Stock |
|
$0.4154 / $0.4219 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3080 / $0.5700 | Buy Now |
|
Bristol Electronics | 4769 |
|
RFQ | ||
|
Quest Components | 3826 |
|
$0.3885 / $1.2950 | Buy Now | |
DISTI #
DF52-10S-0.8H(21)
|
Avnet Americas | Conn Wire to Board RCP 10 POS 0.8mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF52-10S-0.8H(21)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3915 | Buy Now |
Part Details for DF52-10S-0.8H(21)
DF52-10S-0.8H(21) CAD Models
DF52-10S-0.8H(21) Part Data Attributes
|
DF52-10S-0.8H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF52-10S-0.8H(21)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |