Part Details for DF52-4S-0.8H(21) by Hirose Electric Co Ltd
Overview of DF52-4S-0.8H(21) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF52-4S-0.8H(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5346
|
Newark | Connector, Rcpt, 4Pos, 1Row, 0.8Mm, Connector Systems:Wire-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Df52 Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) DF52-4S-0.8H(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 101 |
|
$0.2840 / $0.4530 | Buy Now |
DISTI #
56AC5347
|
Newark | Connector, Rcpt, 4Pos, 1Row, 0.8Mm, Pitch Spacing:0.8Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Df52 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Hirose(Hrs) DF52-4S-0.8H(21) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2310 | Buy Now |
DISTI #
H125098CT-ND
|
DigiKey | CONN SOCKET 4P 0.031 TIN SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8507 In Stock |
|
$0.1875 / $0.3400 | Buy Now |
DISTI #
DF52-4S-0.8H(21)
|
Avnet Americas | Conn Wire to Board RCP 4 POS 0.8mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF52-4S-0.8H(21)) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2188 / $0.2537 | Buy Now |
DISTI #
798-DF52-4S-0.8H21
|
Mouser Electronics | Headers & Wire Housings Recep 4P R/A 0.8mm Pitch RoHS: Compliant | 4501 |
|
$0.1870 / $0.3400 | Buy Now |
|
Future Electronics | DF52 Series 4 Position 0.80 mm Pitch Surface Mount Right Angle Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
DISTI #
HIRDF52-4S-0.8H(21)
|
Heilind Electronics | WTB RCPT HDR, 0.8MM, 4 CKT 668-0005-8 21 REEL | Americas - 0 in Stock |
|
$0.2344 / $0.2778 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1920 / $0.2490 | Buy Now |
DISTI #
DF52-4S-0.8H-21
|
TME | DF52-4S-0.8H(21) Min Qty: 5000 | 0 |
|
$0.2200 | RFQ |
DISTI #
000000000005532102
|
Sager | Headers & Wire Housings Recep 4P R/A 0.8mm Pitch Min Qty: 5000 | 0 |
|
$0.1950 / $0.2264 | Buy Now |
Part Details for DF52-4S-0.8H(21)
DF52-4S-0.8H(21) CAD Models
DF52-4S-0.8H(21) Part Data Attributes
|
DF52-4S-0.8H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF52-4S-0.8H(21)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF52-4S-0.8H(21)
This table gives cross-reference parts and alternative options found for DF52-4S-0.8H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF52-4S-0.8H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470201-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | DF52-4S-0.8H(21) vs 1470201-4 |
BL17SMD4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | DF52-4S-0.8H(21) vs BL17SMD4 |
173049-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | DF52-4S-0.8H(21) vs 173049-4 |
641172-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | DF52-4S-0.8H(21) vs 641172-4 |
RMTV1-04SCL103 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | DF52-4S-0.8H(21) vs RMTV1-04SCL103 |
770632-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | DF52-4S-0.8H(21) vs 770632-4 |
DF22A-4S-7.92C | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | DF52-4S-0.8H(21) vs DF22A-4S-7.92C |
827864-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | DF52-4S-0.8H(21) vs 827864-4 |
851-99-004-30-002 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | DF52-4S-0.8H(21) vs 851-99-004-30-002 |
4P-SVF | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | DF52-4S-0.8H(21) vs 4P-SVF |