Part Details for DF57H-3S-1.2C(08) by Hirose Electric Co Ltd
Overview of DF57H-3S-1.2C(08) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF57H-3S-1.2C(08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0343
|
Newark | [Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose(Hrs) DF57H-3S-1.2C(08) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.2420 | Buy Now |
DISTI #
H126071-ND
|
DigiKey | CONN RCPT HSG 3POS 1.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bag, Bulk |
6004 In Stock |
|
$0.1535 / $0.4000 | Buy Now |
DISTI #
DF57H-3S-1.2C(08)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 10 Position 2mm Straight Cable Mount - Bag (Alt: DF57H-3S-1.2C(08)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bag | 0 |
|
$0.1512 / $0.1754 | Buy Now |
DISTI #
798-DF57H3S12C08
|
Mouser Electronics | Headers & Wire Housings CONN RCPT 1.2MM 3POS RoHS: Compliant | 248 |
|
$0.1530 / $0.4000 | Buy Now |
|
Future Electronics | 3 Position Single Row 1.2 mm Free Hanging (In-Line) Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1550 / $0.1700 | Buy Now |
DISTI #
HIRDF57H-3S-1.2C(08)
|
Heilind Electronics | 666-0012-0-08 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1408 / $0.1925 | Buy Now |
|
Perfect Parts Corporation | 168047 |
|
RFQ |