-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SSL PLG CONT 26-28AWG CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0390
|
Newark | Horizontal Mate, Mono-Pole Wire-To-Board |Hirose(Hrs) DF59M-2628PCF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0820 | Buy Now |
DISTI #
H124911CT-ND
|
DigiKey | CONN SSL PLG CONT 26-28AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5588 In Stock |
|
$0.0525 / $0.1600 | Buy Now |
DISTI #
DF59M-2628PCF
|
Avnet Americas | Contact M Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF59M-2628PCF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0595 | Buy Now |
DISTI #
798-DF59M-2628PCF
|
Mouser Electronics | Lighting Connectors Terminal 26-28AWG RoHS: Compliant | 138557 |
|
$0.0510 / $0.1600 | Buy Now |
|
Future Electronics | DF59M Series 26 - 28 AWG Horizontal Lighting Connector Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0500 / $0.0527 | Buy Now |
DISTI #
HIRDF59M-2628PCF
|
Heilind Electronics | CONTACT 26-28 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0531 / $0.0603 | Buy Now |
DISTI #
DF59M-2628PCF
|
Avnet Americas | Contact M Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF59M-2628PCF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0595 | Buy Now |
DISTI #
DF59M-2628PCF
|
TME | DF59M-2628PCF Min Qty: 15000 | 0 |
|
$0.0362 | RFQ |
DISTI #
000000000005532125
|
Sager | Lighting Connectors Terminal 26-28AWG Min Qty: 15000 | 0 |
|
$0.0520 / $0.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF59M-2628PCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF59M-2628PCF
Hirose Electric Co Ltd
CONN SSL PLG CONT 26-28AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |